- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1772-YL001
1772-YL001
Alpha Wire
Yellow - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Yellow - 304.8m (1000ft)/Spool
Search Keywords: 1772YL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1772-YL001
-
Alias/AKA:1772-YELLOW-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$3,076.83
3
$2,917.00
5 +
$2,879.60
Click for Quote
Log in
to unlock special pricing