- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1772-GREEN-1000
1772-GREEN-1000
Alpha Wire
Green - 304.8m (1000ft)/Spool
Accessories Notify Me
RoHS Compliant
Description
+
Green - 304.8m (1000ft)/Spool
Search Keywords: 1772GREEN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1772-GREEN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,335.20
3
$1,315.17
5 +
$1,295.44
Click for Quote
Log in
to unlock special pricing