- Home ›
- All Products›
- 1771-RD001
1771-RD001
Alpha Wire
Red - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Red - 304.8m (1000ft)/Spool
Search Keywords: 1771RD001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1771-RD001
-
Alias/AKA:1771-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$6,423.13
3
$6,176.10
5 +
$6,160.66
Click for Quote
Log in
to unlock special pricing