- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1771-ORANGE-1000
1771-ORANGE-1000
Alpha Wire
Multi-Conductor Cable Braid Polyethylene 2 Conductors 23AWG 6.52mm 600VAC - Orange - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Multi-Conductor Cable Braid Polyethylene 2 Conductors 23AWG 6.52mm 600VAC - Orange - 304.8m (1000ft)/Spool
Search Keywords: 1771ORANGE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1771-ORANGE-1000
-
Alias/AKA:1771-OR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$5,459.67
3
$5,360.85
5 +
$5,347.45
Click for Quote
Log in
to unlock special pricing