- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1751-SLATE-100
1751-SLATE-100
Alpha Wire
Multi-Conductor Cable 3 Conductors 14AWG Tinned Copper 450VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 3 Conductors 14AWG Tinned Copper 450VAC - 30.48m (100ft)/Spool
Search Keywords: 1751SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1751-SLATE-100
-
Alias/AKA:1751-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$5,304.23
25
$2,817.51
38
$1,892.65
50 +
$1,854.80
Click for Quote
Log in
to unlock special pricing