- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1751-SL002
1751-SL002
Alpha Wire
Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 14AWG 8.22mm 450VAC - Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 14AWG 8.22mm 450VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 1751SL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1751-SL002
-
Alias/AKA:1751-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$17,586.64
5
$10,778.91
8
$6,878.65
10 +
$6,741.07
Click for Quote
Log in
to unlock special pricing