- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1749C-SLATE-1000
Alpha Wire
1749C-SLATE-1000
Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 1749CSLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1749C-SLATE-1000
-
Alias/AKA:1749C-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 1749C-SLATE-1000 RoHS compliant?
Yes, 1749C-SLATE-1000 is RoHS compliant.
What is the lead time for 1749C-SLATE-1000?
The standard lead time for 1749C-SLATE-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
2
$16,682.06
3
$11,360.54
4
$8,699.78
5 +
$8,525.79
Click for Quote
Log in
to unlock special pricing