help desk software
Image is representational - see mfr. specs

1715-SLATE-100

Alpha Wire

Multi-Conductor Cable 4 Conductors 20AWG Tinned Copper 600VAC - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Multi-Conductor Cable 4 Conductors 20AWG Tinned Copper 600VAC - 30.48m (100ft)/Spool
Search Keywords: 1715SLATE100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1715-SLATE-100
  • Alias/AKA:
    1715-SL005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5
  • Number of Conductors:
    4
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks can ship 6/25/26
Backorder
Price (USD)
Qty
Unit Price
2
$733.31
3
$601.69
4
$535.88
5 +
$525.16
Click for Quote
Log in to unlock special pricing