- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1710-SL001
Alpha Wire
1710-SL001
Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 1710SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1710-SL001
-
Alias/AKA:1710-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 1710-SL001 RoHS compliant?
Yes, 1710-SL001 is RoHS compliant.
What is the lead time for 1710-SL001?
The standard lead time for 1710-SL001 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
MOQ for out of Stock Qty:
2
10 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
2
$3,059.67
3
$2,153.10
4
$1,665.82
5 +
$1,632.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT