help desk software
Image is representational - see mfr. specs

1705-SLATE-1000

Alpha Wire

Single Conductor Cable 24AWG 304.8m 2.87mm Tinned Copper - Slate - 1000VAC - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Single Conductor Cable 24AWG 304.8m 2.87mm Tinned Copper - Slate - 1000VAC - 304.8m (1000ft)/Spool
Search Keywords: 1705SLATE1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1705-SLATE-1000
  • Alias/AKA:
    1705-SL001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Single Conductor Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
8 Weeks can ship 6/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,266.59
3
$1,250.47
5 +
$1,235.18
Click for Quote
Log in to unlock special pricing