- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1655-WHITE-1000
1655-WHITE-1000
Alpha Wire
Hook-up Wire 8AWG 304.8m 6.68mm Tinned Copper - White - 600VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 8AWG 304.8m 6.68mm Tinned Copper - White - 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 1655WHITE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1655-WHITE-1000
-
Alias/AKA:1655-WH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:8 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tinned Copper
-
Cable Diameter:6.68 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-20 to 80 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
2
$14,186.73
3
$9,661.22
4
$7,398.46
5 +
$7,250.49
Click for Quote
Log in
to unlock special pricing