- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1655-WH001
Alpha Wire
1655-WH001
Hook-up Wire 8AWG 304.8m 6.68mm Tinned Copper - White - 600VAC - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 8AWG 304.8m 6.68mm Tinned Copper - White - 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 1655WH001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1655-WH001 |
| Alias/AKA: | 1655-WHITE-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Size: | 8 AWG |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 6.68 mm |
| Maximum Voltage Rating: | 600 VAC |
| Operating Temperature: | -20 to 80 °C |
| Color: | White |
Frequently Asked Questions
Is 1655-WH001 RoHS compliant?
Yes, 1655-WH001 is RoHS compliant.
What is the lead time for 1655-WH001?
The standard lead time for 1655-WH001 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
22 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
2
$14,186.73
3
$9,661.22
4
$7,398.46
5 +
$7,250.49
Click for Quote
Log in
to unlock special pricing