- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1651-RD005
Alpha Wire
1651-RD005
Red - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Red - 30.48m (100ft)/Spool
Search Keywords: 1651RD005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1651-RD005
-
Alias/AKA:1651-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1651-RD005 RoHS compliant?
Yes, 1651-RD005 is RoHS compliant.
What is the lead time for 1651-RD005?
The standard lead time for 1651-RD005 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
MOQ for out of Stock Qty:
13
22 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$1,314.995
13
$1,195.450
25
$635.000
38
$426.560
50 +
$418.030
Click for Quote
Log in
to unlock special pricing