- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1651-RD001
1651-RD001
Alpha Wire
Red - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Red - 304.8m (1000ft)/Spool
Search Keywords: 1651RD001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1651-RD001
-
Alias/AKA:1651-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
4
can ship
MOQ for out of Stock Qty:
2
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$4,912.78
2
$4,900.50
3
$3,337.26
4
$2,555.63
5 +
$2,504.52
Click for Quote
Log in
to unlock special pricing