- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1636-RED-500
Alpha Wire
1636-RED-500
Red - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Red - 152.4m (500ft)/Spool
Search Keywords: 1636RED500
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1636-RED-500 |
| Alias/AKA: | 1636-RD002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1636-RED-500 RoHS compliant?
Yes, 1636-RED-500 is RoHS compliant.
What is the lead time for 1636-RED-500?
The standard lead time for 1636-RED-500 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$885.24
3
$873.12
5 +
$849.83
Click for Quote
Log in
to unlock special pricing