- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1635-RD005
1635-RD005
Alpha Wire
Hook-up Wire 20AWG 3.56mm Tinned Copper - Red - 3000VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 3.56mm Tinned Copper - Red - 3000VAC - 30.48m (100ft)/Spool
Search Keywords: 1635RD005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1635-RD005
-
Alias/AKA:1635-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:41x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.56 mm
-
Maximum Voltage Rating:3000 VAC
-
Operating Temperature:-30 to 90 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$175.85
5
$170.97
10
$168.62
20
$168.20
50
$161.97
100 +
$157.82
Click for Quote
Log in
to unlock special pricing