- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1635-RD002
1635-RD002
Alpha Wire
Red - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Red - 152.4m (500ft)/Spool
Search Keywords: 1635RD002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1635-RD002
-
Alias/AKA:1635-RED-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3
$1,663.04
5
$1,053.26
8
$679.07
10 +
$665.49
Click for Quote
Log in
to unlock special pricing