- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1632-BK002
1632-BK002
Alpha Wire
Black - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 152.4m (500ft)/Spool
Search Keywords: 1632BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1632-BK002
-
Alias/AKA:1632-BLACK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$722.83
3
$712.94
5 +
$693.92
Click for Quote
Log in
to unlock special pricing