- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 1604-SL030
1604-SL030
Alpha Wire
Slate - 100m (328 ft)/Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 100m (328 ft)/Box
Search Keywords: 1604SL030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1604-SL030
-
Alias/AKA:1604-SLATE-328, 1604-SLATE-BOX-328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$457.14
3
$450.79
5 +
$444.62
Click for Quote
Log in
to unlock special pricing