- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1579-BK001
1579-BK001
Alpha Wire
Hook-up Wire 14AWG 4.14mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 14AWG 4.14mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
Search Keywords: 1579BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1579-BK001
-
Alias/AKA:1579-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:14 AWG
-
Bunch Stranding:41x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:4.14 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-20 to 80 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$1,542.88
3
$1,089.09
4
$862.20
5 +
$844.95
Click for Quote
Log in
to unlock special pricing