- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1563-BL001
1563-BL001
Alpha Wire
Blue - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blue - 304.8m (1000ft)/Spool
Search Keywords: 1563BL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1563-BL001
-
Alias/AKA:1563-BLUE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2
$223.35
3
$222.79
4
$222.23
5 +
$217.79
Click for Quote
Log in
to unlock special pricing