- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1561/24-SL001
1561/24-SL001
Alpha Wire
Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 156124SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1561/24-SL001
-
Alias/AKA:1561/24-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$145.07
5
$143.10
10
$142.16
20
$141.81
50
$139.48
100 +
$137.81
Click for Quote
Log in
to unlock special pricing