- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1560-SL001
1560-SL001
Alpha Wire
Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 1560SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1560-SL001
-
Alias/AKA:1560-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
5
can ship
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$2,570.21
2
$2,563.78
3
$1,804.14
4
$1,395.84
5 +
$1,367.92
Click for Quote
Log in
to unlock special pricing