help desk software
Image is representational - see mfr. specs

1560-GREEN-100

Alpha Wire

Hook-up Wire 12AWG 3.18mm Tinned Copper- Green - 1000V - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 12AWG 3.18mm Tinned Copper- Green - 1000V - 30.48m (100ft)/Spool
Search Keywords: 1560GREEN100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1560-GREEN-100
  • Alias/AKA:
    1560-GR005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Size:
    12 AWG
  • Bunch Stranding:
    65x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    3.18 mm
  • Maximum Voltage Rating:
    1000 V
  • Operating Temperature:
    -40 to 80 °C
  • Color:
    Green
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
10 Weeks can ship 7/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$237.37
5
$228.72
10
$224.99
20
$221.27
50
$216.34
100 +
$213.09
Click for Quote
Log in to unlock special pricing