- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1560-GR005
1560-GR005
Alpha Wire
Hook-up Wire 12AWG 3.18mm Tinned Copper- Green - 1000V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 12AWG 3.18mm Tinned Copper- Green - 1000V - 30.48m (100ft)/Spool
Search Keywords: 1560GR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1560-GR005
-
Alias/AKA:1560-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:12 AWG
-
Bunch Stranding:65x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.18 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
3
can ship
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$237.37
5
$228.72
10
$224.99
20
$221.27
50
$216.34
100 +
$213.09
Click for Quote
Log in
to unlock special pricing