- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1560-GR001
1560-GR001
Alpha Wire
The 1560-GR001 is a 12 AWG stranded tinned copper hookup wire with PVC insulation, rated for 1000 VRMS.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1560-GR001 is a 12 AWG stranded tinned copper hookup wire with PVC insulation, rated for 1000 VRMS.
Search Keywords: 1560GR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1560-GR001
-
Alias/AKA:1560-GREEN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:65x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.18 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$1,560.90
3
$1,519.28
5 +
$1,479.82
Click for Quote
Log in
to unlock special pricing