- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1560-BR005
1560-BR005
Alpha Wire
Brown - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Brown - 30.48m (100ft)/Spool
Search Keywords: 1560BR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1560-BR005
-
Alias/AKA:1560-BROWN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$584.98
5
$583.52
10
$582.06
13
$580.60
25
$318.69
38
$216.28
50 +
$211.96
Click for Quote
Log in
to unlock special pricing