help desk software
Image is representational - see mfr. specs

1559-BLUE-100

Alpha Wire

Hook-up Wire 14AWG 2.56mm Tinned Copper - Blue - 1000V - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 14AWG 2.56mm Tinned Copper - Blue - 1000V - 30.48m (100ft)/Spool
Search Keywords: 1559BLUE100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1559-BLUE-100
  • Alias/AKA:
    1559-BL005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    14 AWG
  • Bunch Stranding:
    41x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.56 mm
  • Maximum Voltage Rating:
    1000 V
  • Operating Temperature:
    -40 to 80 °C
  • Color:
    Blue
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
10 Weeks can ship 7/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$124.23
5
$119.43
10
$116.88
20
$114.53
50
$112.82
100 +
$111.12
Click for Quote
Log in to unlock special pricing