- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1559-BK005
Alpha Wire
1559-BK005
Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 1559BK005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1559-BK005 |
| Alias/AKA: | 1559-BLACK-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1559-BK005 RoHS compliant?
Yes, 1559-BK005 is RoHS compliant.
What is the lead time for 1559-BK005?
The standard lead time for 1559-BK005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$160.93
5
$148.92
10
$142.53
20
$136.68
50
$133.03
100 +
$131.28
Click for Quote
Log in
to unlock special pricing