- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1557-YELLOW-100
1557-YELLOW-100
Alpha Wire
Yellow - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Yellow - 30.48m (100ft)/Spool
Search Keywords: 1557YELLOW100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1557-YELLOW-100
-
Alias/AKA:1557-YL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$85.03
5
$81.75
10
$80.56
20
$78.40
50
$77.40
100 +
$76.92
Click for Quote
Log in
to unlock special pricing