- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1557-WG005
1557-WG005
Alpha Wire
The 1557-WG005 is a 16 AWG tinned copper hook-up wire with PVC insulation, compliant with MIL-W-76B Type MW standards.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1557-WG005 is a 16 AWG tinned copper hook-up wire with PVC insulation, compliant with MIL-W-76B Type MW standards.
Search Keywords: 1557WG005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1557-WG005
-
Alias/AKA:1557-WH/GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:16 AWG
-
Bunch Stranding:26x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.33 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:White/Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
48
can ship
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$223.26
25
$122.93
38
$85.36
50 +
$83.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT