- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1557-OR005
1557-OR005
Alpha Wire
Hook-up Wire 16AWG 2.33mm Tinned Copper- Orange - 1000V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 16AWG 2.33mm Tinned Copper- Orange - 1000V - 30.48m (100ft)/Spool
Search Keywords: 1557OR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1557-OR005
-
Alias/AKA:1557-ORANGE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$110.15
5
$101.93
10
$98.97
20
$93.55
50
$91.06
100 +
$89.86
Click for Quote
Log in
to unlock special pricing