- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1555-VI005
Alpha Wire
1555-VI005
Hook-up Wire 18AWG 1.98mm Tinned Copper - Violet - 1000V - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1555-VI005 |
| Alias/AKA: | 1555-VIOLET-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 18 AWG |
| Bunch Stranding: | 16x30 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 1.98 mm |
| Maximum Voltage Rating: | 1000 V |
| Operating Temperature: | -40 to 80 °C |
| Color: | Violet |