- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1555-BL005
Alpha Wire
1555-BL005
Hook-up Wire 18AWG 1.98mm Tinned Copper - Blue - 1000V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 18AWG 1.98mm Tinned Copper - Blue - 1000V - 30.48m (100ft)/Spool
Search Keywords: 1555BL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1555-BL005 |
| Alias/AKA: | 1555-BLUE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 18 AWG |
| Bunch Stranding: | 16x30 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 1.98 mm |
| Maximum Voltage Rating: | 1000 V |
| Operating Temperature: | -40 to 80 °C |
| Color: | Blue |
Frequently Asked Questions
Is 1555-BL005 RoHS compliant?
Yes, 1555-BL005 is RoHS compliant.
What is the lead time for 1555-BL005?
The standard lead time for 1555-BL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
3
can ship
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$81.31
5
$72.55
10
$70.39
25
$64.60
50
$64.44
100
$62.88
250 +
$60.46
Click for Quote
Log in
to unlock special pricing