- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1553-YL001
Alpha Wire
1553-YL001
Hook-up Wire 20AWG 1.72mm Tinned Copper - Yellow - 1000V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 20AWG 1.72mm Tinned Copper - Yellow - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 1553YL001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1553-YL001 |
| Alias/AKA: | 1553-YELLOW-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 20 AWG |
| Bunch Stranding: | 10x30 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 1.72 mm |
| Maximum Voltage Rating: | 1000 V |
| Operating Temperature: | -40 to 80 °C |
| Color: | Yellow |
Frequently Asked Questions
Is 1553-YL001 RoHS compliant?
Yes, 1553-YL001 is RoHS compliant.
What is the lead time for 1553-YL001?
The standard lead time for 1553-YL001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$247.20
5
$240.33
10
$237.04
20
$230.72
50
$227.68
100 +
$221.85
Click for Quote
Log in
to unlock special pricing