- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1553-WV001
1553-WV001
Alpha Wire
White/Violet - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
White/Violet - 304.8m (1000ft)/Spool
Search Keywords: 1553WV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1553-WV001
-
Alias/AKA:1553-WH/VIO-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$221.18
2
$220.63
3
$220.08
4
$219.52
5 +
$215.14
Click for Quote
Log in
to unlock special pricing