- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1553-VI005
1553-VI005
Alpha Wire
Hook-up Wire 20AWG 1.72mm Tinned Copper - Violet - 1000V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 1.72mm Tinned Copper - Violet - 1000V - 30.48m (100ft)/Spool
Search Keywords: 1553VI005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1553-VI005
-
Alias/AKA:1553-VIOLET-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:10x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.72 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:Violet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$64.50
5
$57.55
10
$55.84
25
$53.44
50
$51.25
100
$49.88
250 +
$49.22
Click for Quote
Log in
to unlock special pricing