- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1450/16-BK005
Alpha Wire
1450/16-BK005
Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 145016BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1450/16-BK005
-
Alias/AKA:1450/16-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 1450/16-BK005 RoHS compliant?
Yes, 1450/16-BK005 is RoHS compliant.
What is the lead time for 1450/16-BK005?
The standard lead time for 1450/16-BK005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
1
can ship
16 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$995.72
3
$983.09
5 +
$958.84
Click for Quote
Log in
to unlock special pricing