- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1299C-SL005
Alpha Wire
1299C-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 1299CSL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1299C-SL005 |
| Alias/AKA: | 1299C-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1299C-SL005 RoHS compliant?
Yes, 1299C-SL005 is RoHS compliant.
What is the lead time for 1299C-SL005?
The standard lead time for 1299C-SL005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
28
can ship
13 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$414.14
3
$388.07
5 +
$378.18
Click for Quote
Log in
to unlock special pricing