- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 1299/25C-SL001
1299/25C-SL001
Alpha Wire
Multiconductor Cable 25 Conductors 22AWG 9.85mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiconductor Cable 25 Conductors 22AWG 9.85mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 129925CSL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1299/25C-SL001
-
Alias/AKA:1299/25C-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multiconductor Cable
-
Jacket Material:Polyvinyl Chloride
-
Shield Type:N/A
-
Cable Diameter:9.85 mm
-
Color:Slate
-
Number of Conductors:25
-
Conductor Material:Tinned Copper
-
Bunch Stranding:7x30
-
Impedance:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$6,932.85
3
$6,843.97
5 +
$6,826.86
Click for Quote
Log in
to unlock special pricing