- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1299/20C-SL002
Alpha Wire
1299/20C-SL002
Slate - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: 129920CSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1299/20C-SL002
-
Alias/AKA:1299/20C-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1299/20C-SL002 RoHS compliant?
Yes, 1299/20C-SL002 is RoHS compliant.
What is the lead time for 1299/20C-SL002?
The standard lead time for 1299/20C-SL002 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$3,935.69
3
$3,833.47
5 +
$3,784.32
Click for Quote
Log in
to unlock special pricing