- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1297C-SLATE-500
1297C-SLATE-500
Alpha Wire
Multi-Conductor Cable - 7 Conductors - 22 AWG - 7/30 Conductor Strand - 300V - Slate Color - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 7 Conductors - 22 AWG - 7/30 Conductor Strand - 300V - Slate Color - 152.4m (500ft)/Spool.
Search Keywords: 1297CSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1297C-SLATE-500
-
Alias/AKA:1297C-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,092.49
3
$1,077.53
5 +
$1,048.80
Click for Quote
Log in
to unlock special pricing