- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1296C-SL002
Alpha Wire
1296C-SL002
Slate - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: 1296CSL002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1296C-SL002 |
| Alias/AKA: | 1296C-SLATE-500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1296C-SL002 RoHS compliant?
Yes, 1296C-SL002 is RoHS compliant.
What is the lead time for 1296C-SL002?
The standard lead time for 1296C-SL002 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$999.34
3
$985.66
5 +
$959.37
Click for Quote
Log in
to unlock special pricing