- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 1294C-SL030
1294C-SL030
Alpha Wire
Slate - 100m (328 ft)/Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 100m (328 ft)/Box
Search Keywords: 1294CSL030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1294C-SL030
-
Alias/AKA:1294C-SLATE-328, 1294C-SLATE-BOX-328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
2
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2
$1,157.10
4
$1,126.25
6 +
$1,111.42
Click for Quote
Log in
to unlock special pricing