- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1234-SILVER-100
1234-SILVER-100
Alpha Wire
Cable Accessories Flat Braid Tinned Copper - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Flat Braid Tinned Copper - 30.48m (100ft)/Spool
Search Keywords: 1234SILVER100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1234-SILVER-100
-
Alias/AKA:1234-SV005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flat Braid
-
Color:N/A
-
Body Material:Tinned Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,886.45
3
$1,881.74
5 +
$1,854.44
Click for Quote
Log in
to unlock special pricing