- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1233-SV001
1233-SV001
Alpha Wire
Silver - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Silver - 304.8m (1000ft)/Spool
Search Keywords: 1233SV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1233-SV001
-
Alias/AKA:1233-SILVER-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$7,022.10
3
$6,932.08
5 +
$6,914.74
Click for Quote
Log in
to unlock special pricing