- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1233/2-SILVER-500
1233/2-SILVER-500
Alpha Wire
Silver - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Silver - 152.4m (500ft)/Spool
Search Keywords: 12332SILVER500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1233/2-SILVER-500
-
Alias/AKA:1233/2-SV002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$3,532.67
3
$3,440.92
5 +
$3,396.80
Click for Quote
Log in
to unlock special pricing