- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1233/2-SILVER-1000
1233/2-SILVER-1000
Alpha Wire
Silver - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Silver - 304.8m (1000ft)/Spool
Search Keywords: 12332SILVER1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1233/2-SILVER-1000
-
Alias/AKA:1233/2-SV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$6,647.17
3
$6,561.95
5 +
$6,545.55
Click for Quote
Log in
to unlock special pricing