- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1223-SILVER-1000
1223-SILVER-1000
Alpha Wire
Silver - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Silver - 304.8m (1000ft)/Spool
Search Keywords: 1223SILVER1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1223-SILVER-1000
-
Alias/AKA:1223-SV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$1,619.95
3
$1,576.75
5 +
$1,535.80
Click for Quote
Log in
to unlock special pricing