- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1218C-SLATE-100
1218C-SLATE-100
Alpha Wire
Multiconductor Cable 8 Conductors 24AWG 5.4mm Tinned Copper - Gray -300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiconductor Cable 8 Conductors 24AWG 5.4mm Tinned Copper - Gray -300VAC - 30.48m (100ft)/Spool
Search Keywords: 1218CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1218C-SLATE-100
-
Alias/AKA:1218C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Type:Multiconductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$886.47
25
$470.88
38
$316.31
50 +
$309.98
Click for Quote
Log in
to unlock special pricing